MEAN WELLSGAS15A05-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2.4A 12W Carton
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2.4 | |
| 12 | |
| 3000VAC | |
| 0.5% | |
| 5% | |
| 50(Max)@230VAC | |
| 0.4 | |
| 47 to 63 | |
| 10 | |
| 79(Typ) | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 80mV(Max) | |
| Overload|Over Voltage|Short Circuit | |
| -20 | |
| 70 | |
| Carton | |
| 150 | |
| Mounting | Desktop |
| Package Height | 33.8 |
| Package Width | 50.9 |
| Package Length | 85.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

