Epson America IncSG8002JC7.3728MPCCL0ROHSSMD Crystal Oscillators
Oscillator XO 7.3728MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin SOJ SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 7.3728 | |
| ±100 | |
| ±5 (1st) | |
| 15 | |
| 60 | |
| CMOS | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) - 0.05(Min) mm |
| Package Width | 5 mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 4 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

