Microchip TechnologySG7912TLinear Regulators
Standard Regulator Neg -12V 1.4A 3-Pin TO-39 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±1.5 | |
| Fixed | |
| -12 | |
| 1.4 | |
| -35 | |
| 2.3@500mA | |
| 120mV | |
| 240mV | |
| 3 | |
| 120°C/W | |
| 15°C/W | |
| Current Limit|Excellent Line and Load Transient Regulation|Safe Area Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tray | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

