Microchip TechnologySG7805AK-DESCLinear Regulators
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 50 | |
| 2.5@1A | |
| 25mV | |
| 50mV | |
| 6 | |
| 35°C/W | |
| 3°C/W | |
| Current Limit|Excellent Line and Load Regulation|Safe Area Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7.92 mm |
| Package Width | 26.42 mm |
| Package Length | 39.29 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

