KOA Speer ElectronicsSG73P1JRTTD1R0JResistor Fixed Single-Surface Mount

Res Thick Film 0603 1 Ohm 5% 0.2W(1/5W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Space Saving Anti-Pulse Thick Film Chip Resistors – SG73P Series

KOA’s SG73P-series thick-film chip resistors has approx. 7 times pulse handling capability compared to standard flat chip resistors.

Due to the special resistance trimming it also allows a higher continuous power rating. This means that existing designs can be ‘powered up’.

An SG73P device can be dropped onto the pads of a similar sized conventional part, thus increasing the power capability without changing the PCB layout.

The SG73P1EW is the latest addition to the popular SG73P pulse stable series. This version of the 0402-size part has an improved power rating of 0.25 W compared to the standard 0402 device.

By this high power rating, downsizing of standard flatchip resistors from size 1206 or 0805 to the new SG73P1EW (0402inch) is possible.

Additionally, the new SG73P1EW is using a special resistive paste to reach an even better T.C.R. of ± 100 ppm/K.

Download the SG73P flyer


No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    99 weeks
    • Price: $0.0241
    1. 5000+$0.0241
    2. 10000+$0.0235
    3. 15000+$0.0234
    4. 20000+$0.0232
    5. 25000+$0.0230
    6. 30000+$0.0224
    7. 40000+$0.0222
    8. 100000+$0.0221

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.