Top Purchased
onsemiSG3525ADWR2GPWM and Resonant Controllers
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward|Half Bridge|Push-Pull | |
| 2 | |
| 400 | |
| 49(Typ) | |
| 400(Max) | |
| 100 | |
| 50 | |
| 8 to 35 | |
| 8 | |
| 35 | |
| 20 | |
| 2000 | |
| No | |
| Yes | |
| Yes | |
| 7 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
By using this SG3525ADWR2G voltage mode PWM controller from ON Semiconductor you can control voltage levels for encoding a message. Its 2 PWM outputs produce a current of 400(Max) mA. It has a switching frequency of 400 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V. This voltage mode driver has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

