STMicroelectronicsSG3524PPWM and Resonant Controllers

Voltage Mode PWM Controller 300kHz 16-Pin SO N Tube

The SG3524P voltage mode PWM controller from STMicroelectronics will help you out when you need to encode messages. With an output that has a voltage of 18 V, this is power management at its best. This voltage mode driver supports push-pull topology. Its 2 PWM outputs produce a current of 100 mA. It has a switching frequency of 300 kHz. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This voltage mode driver's maximum duty cycle is 45 %.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.6684
    1. 1000+$0.6684

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.