| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 450(Typ) | |
| 45(Min) | |
| 200 | |
| 100(Max) | |
| 100 | |
| 8 to 40 | |
| 8 | |
| 40 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
This SG3524NSR voltage mode PWM controller from Texas Instruments will allow you to encode messages using pulsating voltages in your design. Its 2 PWM outputs produce a current of 100(Max) mA. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. This part offers a switching frequency of 450(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This voltage mode driver's maximum duty cycle is 45(Min) %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

