| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 450(Typ) | |
| 45(Min) | |
| 200 | |
| 100(Max) | |
| 100 | |
| 8 | |
| 40 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

