PWM and Resonant Controllers
SG3524N
Voltage Mode PWM Controller 100mA 450kHz 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Push-Pull|Half-Bridge|Full-Bridge|Forward|Flyback|Buck|Boost
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
450(Typ)
Maximum Duty Cycle (%)
45(Min)
Rise Time (ns)
200
Output Current (mA)
100(Max)
Fall Time (ns)
100
Operating Supply Voltage Range (V)
8 to 40
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
40
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
Order Quantity

