| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 450(Typ) | |
| 45(Min) | |
| 100(Max) | |
| 200 | |
| 100 | |
| 8 to 40 | |
| 8 | |
| 40 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
This SG3524DR voltage mode PWM controller from Texas Instruments can control the PWM signal using an applied control voltage to the inputs. Its 2 PWM outputs produce a current of 100(Max) mA. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 450(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This voltage mode driver's maximum duty cycle is 45(Min) %. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

