Microchip TechnologySG3524DPWM and Resonant Controllers
Voltage Mode PWM Controller 50mA 300kHz 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Push-Pull | |
| 2 | |
| 40 | |
| 300 | |
| 49(Typ) | |
| 400(Max) | |
| 50(Max) | |
| 200(Max) | |
| No | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4.01(Max) mm |
| Package Length | 10.01(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

