AmphenolSG3100E-28-66SConnector Circular

Conn Cylindrical Circular SKT 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular SG3100E-28-66S connector from Amphenol. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 28-66. It has a straight body orientation. This product is 73.27 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.