Microchip TechnologySG29055PLinear Regulators
LDO Regulator Pos 5V5V 1A/1A 5-Pin(5+Tab) TO-220
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 1 | |
| 6 | |
| 26 | |
| 0.6@500mA|1.2@100mA | |
| 1.23 | |
| 50mV | |
| 50mV | |
| 55°C/W | |
| 4°C/W | |
| Thermal Protection | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 9.66(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
