Microchip TechnologySG2846DWPWM and Resonant Controllers
Current Mode PWM Controller 100mA 500kHz 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Buck|Push-Pull | |
| 2 | |
| 43 | |
| 500 | |
| 100 | |
| 50 | |
| 50 | |
| 8 | |
| 40 | |
| 21 | |
| No | |
| No | |
| Yes | |
| 7.7 | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

