Microchip TechnologySG2803LDarlington BJT
Trans Darlington NPN 50V 0.5A 20-Pin CLLCC
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Octal Common Emitter | |
| 8 | |
| 50 | |
| 0.5 | |
| 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
| 1000@350mA@2V | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) mm |
| Package Width | 9.14(Max) mm |
| Package Length | 9.14(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

