Microchip TechnologySG2526BDW-TRPWM and Resonant Controllers
Voltage Mode PWM Controller 100mA 500kHz 18-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Buck|Flyback|Forward|Half-Bridge|Push-Pull | |
| 2 | |
| 500 | |
| 49(Typ) | |
| 300 | |
| 100(Max) | |
| 100 | |
| 4.5 | |
| 35 | |
| No | |
| Yes | |
| No | |
| -25 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

