STMicroelectronicsSG2525APPWM and Resonant Controllers
Voltage Mode PWM Controller 500mA 400kHz 16-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| 1 | |
| 400(Min) | |
| 49(Typ) | |
| 100 | |
| 500(Max) | |
| 50 | |
| 8 to 35 | |
| 8 | |
| 35 | |
| 20 | |
| 1000 | |
| No | |
| No | |
| Yes | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
The best way to encode pulsating signals is by using the SG2525AP voltage mode PWM controller from STMicroelectronics. Its 2 PWM outputs produce a current of 400(Max) mA. It has a switching frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This voltage mode driver has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

