Microchip TechnologySG2524JPWM and Resonant Controllers
Voltage Mode PWM Controller 50mA 300kHz 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Push-Pull | |
| 2 | |
| 40 | |
| 300 | |
| 49(Typ) | |
| 400(Max) | |
| 50(Max) | |
| 200(Max) | |
| No | |
| Yes | |
| Yes | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

