| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 450(Typ) |
| Maximum Duty Cycle (%) | 45(Min) |
| Rise Time (ns) | 200 |
| Output Current (mA) | 100(Max) |
| Fall Time (ns) | 100 |
| Operating Supply Voltage Range (V) | 8 to 40 |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 40 |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |