Microchip TechnologySG2524BDW-TRPWM and Resonant Controllers
Voltage Mode PWM Controller 19V 100mA 600kHz 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| 2 | |
| 45 | |
| 600(Typ) | |
| 49(Typ) | |
| 200 | |
| 100(Max) | |
| 100 | |
| 19 | |
| 7 | |
| 40 | |
| No | |
| Yes | |
| No | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

