Microchip TechnologySG1825CJPWM and Resonant Controllers
Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| 2 | |
| 400 | |
| 1500 | |
| 85(Min) | |
| 30 | |
| 200 | |
| 30 | |
| 10 | |
| 30 | |
| 33 | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

