Microchip TechnologySG1548JSupervisory Circuits
Processor Supervisor 4 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 2.375|1.5 | |
| 2.625|3.5 | |
| -15|5|15|24 | |
| 4.5 | |
| 35 | |
| 10000 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Voltage Monitor | |
| Mounting | Through Hole |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

