Microchip TechnologySG1544J-DESCSupervisory Circuits
Processor Supervisor Adj 1 18-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Adj | |
| Adj | |
| Adj | |
| 40 | |
| 4.7 | |
| 40 | |
| 10000 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Voltage Monitor | |
| Mounting | Through Hole |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 18 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

