Microchip TechnologySG1532JLinear Regulators
Standard Regulator Pos 2V to 38V 0.1A 14-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 2 to 38 | |
| 0.1 | |
| 5 | |
| 45 | |
| 2.6 | |
| 0.02%/V | |
| 0.005%/mA | |
| 80°C/W | |
| 30°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

