Microchip TechnologySG1527AJPWM and Resonant Controllers
Voltage Mode PWM Controller 100mA 350kHz 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Push-Pull|Single Ended | |
| 2 | |
| 40 | |
| 350 | |
| 49(Typ) | |
| 100(Max) | |
| 100 | |
| 50 | |
| 8 to 35 | |
| 8 | |
| 35 | |
| 2.5 | |
| No | |
| Yes | |
| Yes | |
| 7 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

