Microchip TechnologySG137TLinear Regulators
Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±1 | |
| Adjustable | |
| -1.2 to -37 | |
| 1.5 | |
| -36 | |
| -36 | |
| -1.275 | |
| 0.02%/V | |
| 0.5% | |
| 120°C/W | |
| 15°C/W | |
| Current Limit|Thermal Protection | |
| -55 | |
| 125 | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

