Epson America IncSG-8002JA 37.5000MPCML3ROSMD Crystal Oscillators
Oscillator XO 37.5MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin SOJ SMD T/R
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 37.5 | |
| ±100 | |
| ±5 (1st) | |
| 15 | |
| 60 | |
| CMOS | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) - 0.25(Min) |
| Package Width | 8.65 |
| Package Length | 14(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 4 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

