Epson America IncSG-8002JA 3.6864MPHML3:ROSMD Crystal Oscillators
Oscillator XO 3.6864MHz ±100ppm 25pF CMOS 60% 5V 4-Pin SOJ SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 3.6864 | |
| ±100 | |
| ±5 | |
| 25 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) - 0.25(Min) mm |
| Package Width | 8.65 mm |
| Package Length | 14(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOJ |
| 4 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

