Epson America IncSG-8002CA 28.0000M-PHMBSMD Crystal Oscillators
Oscillator XO 28MHz ±100ppm 25pF CMOS 60% 5V 4-Pin CSON SMD Bulk
| Compliant | |
| EAR99 | |
| LTB | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 28 | |
| ±100 | |
| ±5 | |
| 25 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | CSON |
| 4 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

