Epson America IncSG-8002CA 14.3360M-SCML3SMD Crystal Oscillators
Oscillator XO 14.336MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 14.336 | |
| ±100 | |
| ±5 (1st) | |
| 15 | |
| 60 | |
| CMOS | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | CSON |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

