Reduced Price
Epson America IncSG-636PCE 6.0000MC3ROHSSMD Crystal Oscillators
Oscillator XO 6MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 6 | |
| ±100 | |
| ±5 (1st) | |
| 30 | |
| 55 | |
| CMOS | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) - 0.05(Min) |
| Package Width | 5 |
| Package Length | 10.5(Max) |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

