Epson America IncSG-636PCE 30.0000MC3ROHSSMD Crystal Oscillators
Oscillator XO 30MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 30 | |
| ±100 | |
| ±5 (1st) | |
| 30 | |
| 55 | |
| CMOS | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) - 0.05(Min) mm |
| Package Width | 5 mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

