Epson America IncSG-210STF 24.5760MS0SMD Crystal Oscillators
Oscillator XO 24.576MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 24.576 | |
| ±25 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| CMOS | |
| 1.6 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

