Amphenol Communications SolutionsSFW8R-1STE1LFConnector FFC-FPC
1.00mm Flex Connector, SFW-R series, 8 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| FFC/FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 13.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
When working with discrete components you should use this ffc/fpc connector SFW8R-1STE1LF flexible printed circuit from FCI to save valuable space. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 13.8 mm long, 2.7 mm tall and 6.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW8R-1STE1LF is housed in brown polyphenylene sulfide. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

