25-50% Off

Amphenol Communications SolutionsSFW6R-1STE1LFConnector FFC-FPC

1.00mm Flex Connector, SFW-R series, 6 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free

Whether your needs are small or large, this ffc/fpc connector SFW6R-1STE1LF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 11.8 mm long, 2.7 mm tall and 6.5 mm deep. SFW6R-1STE1LF is housed in brown polyphenylene sulfide. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

11,586 parts: Ships tomorrow

    Total$0.46Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3636
      Country Of origin:
      Malaysia
         
      • Price: $0.4600
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,636 parts
      • Price: $0.4600
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,950 parts
      • Price: $0.4450

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.