Reduced Price

Amphenol Communications SolutionsSFW4S-2STMAE1LFConnector FFC-FPC

1.00mm Flex Connector, SFW Straight series, 4 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate

Optimize the design of a space-limited electronic device with this ffc/fpc connector SFW4S-2STMAE1LF flexible printed circuit from FCI. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 28.4 mm long, 5.3 mm tall and 4.5 mm deep. SFW4S-2STMAE1LF is housed in brown thermoplastic. It uses the solder termination method.

Import TariffMay apply to this part

8,000 parts: Ships tomorrow

    Total$0.71Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      8000
      Country Of origin:
      Malaysia
         
      • Price: $0.7140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 8,000 parts
      • Price: $0.7140

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.