| Compliant | |
| EAR99 | |
| Obsolete | |
| SFW4R-1STE9LF | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 9.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
FCI's ffc/fpc connector SFW4R-1STE9LF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW4R-1STE9LF is housed in brown polyphenylene sulfide. It uses the solder termination method. This product is 9.8 mm long, 2.7 mm tall and 6.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

