Reduced Price
Amphenol Communications SolutionsSFW30R-4STE1LFConnector FFC-FPC
1.00mm Flex Connector, SFW-R series, 30 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 35.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Whether your needs are small or large, this ffc/fpc connector SFW30R-4STE1LF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. This is a 1-row connector. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. SFW30R-4STE1LF is housed in black polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 35.8 mm long, 2.7 mm tall and 6.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

