Amphenol Communications SolutionsSFV4R-2STE1HLFConnector FFC-FPC
0.50mm Flex Connector, SFV-R Series, 4 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 7.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
Thanks to FCI's ffc/fpc connector SFV4R-2STE1HLF flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin alloy. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.5 mm long, 1.8 mm tall and 4.9 mm deep. SFV4R-2STE1HLF is housed in black polyamide. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

