Panasonic IndustrySFS3-L-DC24VPower Relays
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 3PST-NO|SPST-NC | |
| 3 Form A|1 Form B | |
| 24 | |
| 15 | |
| 1.6K | |
| 18VDC | |
| 2.4VDC | |
| 250 | |
| 125 | |
| 6 | |
| 20 | |
| 20 | |
| Yes | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 10 | |
| -40 | |
| 85 | |
| DIP | |
| 20 | |
| 40 | |
| 13 | |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

