10-25% Off

VishaySFR2500008252FR500Resistor Fixed Single-Through Hole

Res Metal Film 82.5K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this SFR2500008252FR500 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.4 W. This product has a resistance value of 82.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. The SFR2500008252FR500 part has an axial termination style. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.

Import TariffMay apply to this part

406 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      406
      Country Of origin:
      India
         
      • Price: $0.0224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 406 parts
      • Price: $0.0224

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.