10-25% Off

VishaySFR2500006043FR500Resistor Fixed Single-Through Hole

Res Metal Film 604K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the SFR2500006043FR500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 604K Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.5 mm long. This device is made with metal film technology. The SFR2500006043FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

4,007 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1507
      Country Of origin:
      India
         
      • Price: $0.0088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 1,507 parts
      • Price: $0.0088
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 2,500 parts
      • Price: $0.0086

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.