VishaySFR2500004759FR500Resistor Fixed Single-Through Hole

Res Metal Film 47.5 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the SFR2500004759FR500 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.4 W. This product has a resistance value of 47.5 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.5 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The SFR2500004759FR500 part has an axial termination style.

Import TariffMay apply to this part

5,069 parts: Ships in 2 days

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4998
      Country Of origin:
      South Korea
         
      • Price: $0.0598
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      South Korea
      • In Stock: 4,998 parts
      • Price: $0.0598
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      South Korea
      • In Stock: 71 parts
      • Price: $0.0195

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.