VishaySFR2500002431FR500Resistor Fixed Single-Through Hole

Res Metal Film 2.43K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the SFR2500002431FR500 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 2.43K Ohm. This dependable part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with metal film technology. This product is 7.5 mm long. The SFR2500002431FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

3,645 parts: Ships in 3 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1400
      Country Of origin:
      India
         
      • Price: $0.0213
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 1,400 parts
      • Price: $0.0213
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 2,245 parts
      • Price: $0.0210

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.