VishaySFR2500002201JA100Resistor Fixed Single-Through Hole
Res Metal Film 2.2K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.2K | |
| 5% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The SFR2500002201JA100 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.4 W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 5%. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C. The SFR2500002201JA100 part has an axial termination style. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

