Top Searched

VishaySFR2500001003FR500Resistor Fixed Single-Through Hole

Res Metal Film 100K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the SFR2500001003FR500 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.4 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.5 mm long. This device is made with metal film technology. The SFR2500001003FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

1,332 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1816+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1332
      Country Of origin:
      South Korea
         
      • Price: $0.0714
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1816+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,332 parts
      • Price: $0.0714

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.