Pulse ElectronicsSFPCAGE005-LConnector Accessories
Connector Accessories 1 Port Press Fit SFP Cage Copper Alloy Nickel Finish Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP Cage Assembly | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Tray | |
| 48.8 | |
| 14.5 | |
| 9.47 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered sfp cage SFPCAGE005-L connector accessory from Pulse. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 15 mm long and 48.8 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

