| EU RoHS | Compliant with Exemption |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8523.51.00.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Capacity (byte) | 960G |
| Maximum Read Speed (Mbps) | 12800 |
| Maximum Write Speed (Mbps) | 8000 |
| Form Factor | M.2 |
| Style | Solid State Drive |
| Interface Type | PCIe |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Product Length (mm) | 80 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 2.23 |