| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | TX/RX |
| Connector Type | RJ-45 |
| Maximum Data Rate | 1Gbps |
| Form Factor | SFP |
| Rise Time (ns) | 4(Typ) |
| Maximum Fall Time (ns) | 4(Typ) |
| Minimum Operating Supply Voltage (V) | 3.13 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.46 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Snap Fit To Panel |
| Package Height | 14.25 |
| Package Width | 13.72 |
| Package Length | 68.45 |
| PCB changed | 20 |
| Pin Count | 20 |